Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT4316E
Order Code2266287
Product RangeLYTSwitch-4 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT4316E
Order Code2266287
Product RangeLYTSwitch-4 Series
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Voltage Max-
IC Case / PackageSIP
No. of Pins6Pins
Input Voltage Min85V
Input Voltage Max132V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLYTSwitch-4 Series
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Flyback
Driver Case StyleSIP
No. of Outputs1Outputs
Output Current-
Output Voltage-
Switching Frequency132kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
6Pins
Input Voltage Max
132V
Operating Temperature Min
-40°C
Product Range
LYTSwitch-4 Series
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SIP
Output Current
-
Switching Frequency
132kHz
Output Current Max
-
IC Case / Package
SIP
Input Voltage Min
85V
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost, Buck, Flyback
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638