Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoCAP006DG
Order Code2266221
Product RangeCAPZero
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoCAP006DG
Order Code2266221
Product RangeCAPZero
Technical Datasheet
IC FunctionZero Loss Automatic X Capacitor Discharge IC
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeCAPZero
Automotive Qualification Standard-
Technical Specifications
IC Function
Zero Loss Automatic X Capacitor Discharge IC
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
SOIC
Operating Temperature Min
-10°C
Product Range
CAPZero
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074