You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LIQUID CRYSTAL HR V2 - 

3D Printer, Liquid Crystal HR V2, Resin, 55 mm/s Speed, 240 V, 196 x 147 x 250mm Build Volume

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIQUID CRYSTAL HR V2
Order Code:
2910935

Product Information

:
-
:
0.101mm
:
-
:
196mm x 147mm x 250mm
:
-
:
55mm/s
:
240V
:
-
:
Ethernet, USB, Wi-Fi
:
-
:
Photocentric Studio
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High-resolution objects with the new liquid crystal hi-res 2. New, upgraded HR2 with an improved drive unit, auto homing, flex plate and new Photocentric Studio. It uses Daylight Polymer Printing Technology, it combines a high-resolution LCD screen and a specially formulated polymer. The LCD Screen displays black and white images layer by layer when the white light is exposed to the resin it cures, producing the 3D model.
  • Integral to the printer is the beautiful high-resolution LCD screen. The 23.8" display offers a 2K resolution with an XY pixel size of 137 microns
  • Featuring an upgraded, maintenance-free drive unit. This enables increased accuracy and increased reliability for various size prints
  • Open source and easy to use, Printflow3D is designed to make printing faster and easier. You can upload files directly into the printer, via USB
  • Daylight resins offer a range of hardness and flexibility and colour. All resin is water washable so there is no need for alcohol in post-processing
  • The build platform is factory homed and fitted with a flex plate to ease print removal. The fitted shroud allows drain-off of resin back into the vat
  • The printer is supplied with 2 disposable vats, eliminating the need for reskinning and improving print performance
  • The printer comes with our new software, Photocentric Studio, a complete and comprehensive solution for all users from hobbyists to professionals
  • Connectivity: USB, Wireless, Ethernet
  • Printer control: Interactive 7" Touch-screen
  • Build Volume: 196 x 147 x 250 mm / 7.7 x 5.8 x 9.8 inches
  • Layer Thickness: 50, 100 microns / 0.002, 0.004 inches
  • Cure speed at 100micron: 25-55 secs/layer (depending on resin)
  • Printer dimensions: 38 x 35 x 59 cm / 15 x 13.7 x 23 inches

Associated Products

Compare Selected

Related Searches

 

8 In stock

2 in stock for next day delivery (Liege stock)
6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/01/20

£1,750.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,750.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.