You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1206500012

3D Printer Resin, Smoky Quartz, 1kg, 230cPs Viscosity, 1.19 g/cm³, 8.7% Elongation

1206500012 - 3D Printer Resin, Smoky Quartz, 1kg, 230cPs Viscosity, 1.19 g/cm³, 8.7% Elongation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1206500012
Order Code:
2921500
Product Range
BR3D-DL-CASTABLE Series
Technical Datasheet:
1206500012   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Smoky Quartz

:
1kg

:
230cPs

:
1.19 g/cm³

:
8.7%

:
BR3D-DL-CASTABLE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Daylight castable 3D polymer is a SLA resin designed for creating high definition castable objects. It is formulated to burn evenly at regularly increasing temperature stages to reduce gas pressure in the cast and provide almost no ash content.
  • Specially formulated to provide high definition moulds
  • Minimal expansion on heating
  • Available in 1kg bottle with non-drip cap

Footnotes

Only compatible with liquid crystal printers. NOT compatible with DLP or laser printers.

3 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£48.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £48.33