Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702579
Order Code3260266
Also Known As2702579, MGUARD SECURE VPN CLIENT LIC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702579
Order Code3260266
Also Known As2702579, MGUARD SECURE VPN CLIENT LIC
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsmGuard Secure VPN Client v11.x License
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
-
Kit Contents
mGuard Secure VPN Client v11.x License
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0226