Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ40+U1+W
Order Code176023
Technical Datasheet
Sensing Range Max40mm
Sensor Output TypeAC
Supply Voltage DC Min20V
Supply Voltage DC Max253V
Product Range-
Alternatives for NJ40+U1+W
1 Product Found
Product Overview
The NJ40+U1+W is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 40mm Operating distance
- AC Make/Break function
- 0 to 20Hz Switching frequency
- IP68 Protection rating
- Terminal compartment connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
40mm
Supply Voltage DC Min
20V
Product Range
-
Sensor Output Type
AC
Supply Voltage DC Max
253V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34