You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KFD2-CD-EX1.32.1

Isolated Barrier, 1 Channels, Current Output21 to 35 Vdc

KFD2-CD-EX1.32.1 - Isolated Barrier, 1 Channels, Current Output21 to 35 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KFD2-CD-EX1.32.1
Order Code:
7219738
Technical Datasheet:
KFD2-CD-EX1.32.1   Datasheet
See all Technical Docs

Alternatives for KFD2-CD-EX1.32.1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
20VDC

:
35VDC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This barrier is used to drive 4-20mA signals from a safe area into a hazardous area. Typically to drive I/P converters or as an interface to a hazardous area display. The input and output are isolated from each other and both are isolated from the power supply
  • Intrinsically safe EEx ia IIC
  • DIN rail mounting
  • Accuracy 0.1%
  • Power supply 20V...35V DC
  • Single channel

No Longer Manufactured

£204.98 ( ex VAT  ) £245.976 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £204.98 £245.976
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £198.83 £238.596
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £192.68 £231.216
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £181.12 £217.344
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ £177.50 £213.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange