You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
42-120-611-620
Linear Solenoid, D Type / Box Type, Pull, Continuous, 12 VDC
- Manufacturer:
- PED PED
- Manufacturer Part No:
- 42-120-611-620
- Order Code:
- 1207156
- Product Range
- 42 Series
- Technical Datasheet:
- 42-120-611-620 Datasheet
Product Range Selector (42 Series)
See all from this product rangeAlternatives for 42-120-611-620
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D Type / Box Type
- :
- Pull
- :
- Continuous
- :
- -
- :
- 12VDC
- :
- -
- :
- 10W
- :
- Wire Leaded
- :
- 42 Series
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 20°C Room temperature
- 75°C Temperature rise
Applications
Industrial
No Longer Manufactured
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £16.59 £19.908 | |
10+ | £16.36 £19.632 | |
20+ | £16.15 £19.380 | |
50+ | £15.93 £19.116 | |
200+ | £15.73 £18.876 | |
300+ | £15.53 £18.636 |
Pricing is unavailable. Please contact customer services.