You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UTP05E - 

Ultimate Network Cable Analyser, Atlas IT Instrument, Terminators, RJ11-RJ45 Adapters

UTP05E - Ultimate Network Cable Analyser, Atlas IT Instrument, Terminators, RJ11-RJ45 Adapters
UTP05E - Ultimate Network Cable Analyser, Atlas IT Instrument, Terminators, RJ11-RJ45 Adapters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UTP05E
Order Code:
2917885
Technical Datasheet:
UTP05E   Datasheet
See all Technical Docs

Product Information


:
LCD

:
10Mbps, 100Mbps, 10Gbps

:
Cat5, Cat5e, Cat6 Network Cable Analyser

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ultimate Atlas IT kit includes comprehensive CAT 5/5e/6 network cable analyser with superb accessories. Automatically identifies cable type (straight through, cross-over, token ring etc) and verifies all the connections. It will display the identity number of the "identified" terminators to allow for easy testing and identification of multiple cable runs.
  • Easy to use and very fast
  • Identifies missing connections, shorted connections or incorrect connections
  • Faults are clearly displayed and explained on screen
  • Rapid assessment of all 8 wires within your cable (shielding not tested)
  • Can display common cable colour codes to help you make up cables
  • GP23, L1128, MN21, V23 (12V alkaline) battery type and 7V to 13V battery operating range

Applications

Test & Measurement

Contents

UTP05 instrument, 2 miniature terminators to plug into other end of cable run, 24 miniature identified terminators, 4 short patch cables, RJ45 to 8 x gold plated crocodile adapter, Pair of RJ11 to RJ45 adapter, Printed user guide, Durable padded carry case, Alkaline battery installed and a spare alkaline battery.

Best Seller

5 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£205.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £205.00