You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PROGSHIELD

Programmer, Programmer Shield For Particle Boards, USB To JTAG, Standalone

PROGSHIELD - Programmer, Programmer Shield For Particle Boards, USB To JTAG, Standalone
PROGSHIELD - Programmer, Programmer Shield For Particle Boards, USB To JTAG, Standalone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
PROGSHIELD
Order Code:
2888805
Technical Datasheet:
PROGSHIELD   Datasheet
See all Technical Docs

Product Overview

The new and improved Programmer Shield is essentially a USB-JTAG converter that gives advanced users complete access to the Photon's memory space. It supports openOCD and the WICED SDK, and is built around the FT2232H high speed USB FIFO. Unlike the previous Programmer Shield, it is fully standalone and requires no third-party programmers. In addition to providing a JTAG interface, this shield can also act as a USB to Serial converter. You can also use this shield as a generic JTAG programmer for your other projects! Designed for use with the Photon, backwards compatible with the Core.
  • Operating power supply: USB
  • Dimensions: 1.55" x 3.3" (39mm x 84mm)
  • Weight: 18 gms
  • Compatibility: OpenOCD and WICED IDE

Product Information


:
-

:
Programmer Shield Board

:
FT2232H Based JTAG Programmer Shield, USB-JTAG & USB-UART Interface, OpenOCD/WICED IDE Compatible

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

£13.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.74