You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ARDSHIELD

Development Board, Arduino Shield Interface, For Particle Development IoT Boards

ARDSHIELD - Development Board, Arduino Shield Interface, For Particle Development IoT Boards
ARDSHIELD - Development Board, Arduino Shield Interface, For Particle Development IoT Boards
ARDSHIELD - Development Board, Arduino Shield Interface, For Particle Development IoT Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
ARDSHIELD
Order Code:
2888804
Technical Datasheet:
ARDSHIELD   Datasheet
See all Technical Docs

Product Information


:
Shield Shield

:
Arduino Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Arduino shield performs all the necessary voltage translation and provides an Arduino-compatible footprint to make it easier for you to plug in your existing Arduino shields or talk to other 5V hardware.
  • Operating voltage range from 7VDC to 15VDC
  • Current consumption is 7mA (standalone)at 9VDC
  • TXB0108PWR voltage translator with auto direction detect
  • Dedicated MOSFET based voltage translator on I2C lines
  • Separate 74ACT125 unidirectional quad buffer for driving heavy loads
  • Diode protection on ADC pins
  • Dimension is 3.4" x 2.1"

No Longer Manufactured

£15.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.87