Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBGHSTT100-45
Order Code3283942
Product RangeDry-Shrink Series
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial14.1ft
Length - Metric4.3m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDry-Shrink Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
14.1ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Dec-2015)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
4.3m
I.D. Recovered Max - Metric
12.7mm
Product Range
Dry-Shrink Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29665