You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

120-964-435

DIN 41612 Connector, 120 Series, 64 Contacts, Receptacle, 2.54 mm, 3 Row, a + c

120-964-435 - DIN 41612 Connector, 120 Series, 64 Contacts, Receptacle, 2.54 mm, 3 Row, a + c

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
120-964-435
Order Code:
1608553
Product Range
120 Series

Product Overview

The 120-964-435 is a 64-way 3-row HI-CON® Female Type C and 1/2 C Socket with gold over nickel plated copper contacts and glass filled polyester housing. The 120 series HI-CON® DIN 41612 connector accepts 28AWG ribbon cable.
  • UL94V-0 Flammability rating
  • 10¹¹R Insulation resistance
  • 300V Voltage rating
  • 3A Current rating per contact

Applications

Industrial

Product Information


:
120 Series

:
64Contacts

:
Receptacle

:
2.54mm

:
3 Row

:
a + c

:
Gold Plated Contacts

:
Copper Alloy

:
400

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 120-964-435

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

AMP - TE CONNECTIVITY

I/O CONNECTOR, 64 POSITION, RECEPTACLE, SOLDER

     
Restricted Item Add
Best Seller

381 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£14.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £13.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £11.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £10.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £10.74
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ £10.52