Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPLHA15
Order Code2079486
Product RangeEVQPL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPLHA15
Order Code2079486
Product RangeEVQPL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPL Series
Contact Current Max20mA
Contact Voltage DC Nom15V
Operating Force1.6N
IlluminationNon Illuminated
Alternatives for EVQPLHA15
1 Product Found
Technical Specifications
Switch Terminals
Solder
Contact Current Max
20mA
Operating Force
1.6N
Product Range
EVQPL Series
Contact Voltage DC Nom
15V
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002