Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP7M01K
Order Code2079530
Product RangeEVQP7 Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP7M01K
Order Code2079530
Product RangeEVQP7 Series
Technical Datasheet
Product RangeEVQP7 Series
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force1.6N
IlluminationNon Illuminated
Technical Specifications
Product Range
EVQP7 Series
Contact Current Max
50mA
Operating Force
1.6N
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122