Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQ6P6B40
Order Code2079576
Product RangeEVQ6P6 Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ6P6B40
Order Code2079576
Product RangeEVQ6P6 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQ6P6 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force160gf
Contact Rating20mA at 15VDC
Operating Force1.6N
Switch Dimensions (L x W)4.1mm x 4.1mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
4.1mm x 4.1mm
Illumination
Non Illuminated
Product Range
EVQ6P6 Series
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
160gf
Operating Force
1.6N
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075