You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

SMD Current Sense Resistor, 8.2 ohm, ERJ3BQ Series, 0603 [1608 Metric], 330 mW, ± 1%, Thick Film

ERJ3BQF8R2V - SMD Current Sense Resistor, 8.2 ohm, ERJ3BQ Series, 0603 [1608 Metric], 330 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ3BQF8R2V
Order Code:
1892925
Product Range
ERJ3BQ Series
Technical Datasheet:
ERJ3BQF8R2V   Datasheet
See all Technical Docs

Product Information


:
8.2ohm

:
ERJ3BQ Series

:
0603 [1608 Metric]

:
330mW

:
± 1%

:
Thick Film

:
± 200ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 3B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1892925RL Check stock

110 In stock

110 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 07/09/20

£0.307

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.307
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.085
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.041
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0376
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0352
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0327
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1892925) x 0.307 = £3.07
Total Price: £3.07
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.