Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATP4R7NB
Order Code1865688RL
Product RangeELL-ATP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATP4R7NB
Order Code1865688RL
Product RangeELL-ATP Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeELL-ATP Series
Inductor Case / Package-
DC Resistance Max9100µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ELL-ATP Series
DC Resistance Max
9100µohm
Product Length
10mm
Product Height
4.5mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00229
Product traceability