Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.360 |
| 10+ | £1.220 |
| 25+ | £1.070 |
| 50+ | £1.010 |
| 100+ | £0.940 |
Price for:Each
Minimum: 1
Multiple: 1
£1.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2032/GUN.
Order Code1298255
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity190mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.5g
Battery IEC CodeBR2032
Battery NEDA Code5004LB
Battery Compliance-
Product Range-
SVHC0
Alternatives for BR-2032/GUN.
1 Product Found
Product Overview
The BR-2032/GUN is a 2032 3V/190mAh Non-rechargeable Battery, lithium polycarbon monofluoride technology with PCB-pin terminals, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics.
- 0.03mA Continuous standard load
- -30 to 80°C Operating temperature range
Applications
Test & Measurement, Portable Devices, Power Management, Consumer Electronics, Clock & Timing
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
20mm
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
BR2032
Battery Compliance
-
SVHC
0
Battery Size Code
2032
Battery Capacity
190mAh
External Height
3.2mm
Pack Quantity
1
Weight
2.5g
Battery NEDA Code
5004LB
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090