You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVPAA202K - 

Tactile Switch, Solder, Non Illuminated, 20 mA, 15 V, 1.6 N

EVPAA202K - Tactile Switch, Solder, Non Illuminated, 20 mA, 15 V, 1.6 N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVPAA202K
Order Code:
2079582
Technical Datasheet:
EVPAA202K Datasheet
See all Technical Docs

Product Information

:
Solder
:
Non Illuminated
:
-
:
20mA
:
15V
:
1.6N
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVPAA202K is a single-pole single-throw (SPST) SMD Light Touch Switch without ground terminals. It has black push plate. The operating switches for keyless entry systems.
  • High operating force
  • 100MR at 100VDC Minimum insulation resistance
  • 100mR Maximum contact resistance
  • 250VAC for one minute Dielectric withstanding voltage

Applications

Consumer Electronics, Portable Devices

Alternatives for EVPAA202K

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.858   25+ £0.682   50+ £0.626   100+ £0.569   250+ £0.551   500+ £0.533   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2079582RL Check stock

5,959 In stock

292 in stock for next day delivery (Liege stock)
5,667 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

5,000 will be available for delivery on 30/12/18

More stock available week commencing 11/03/19

£0.65

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.65
 
100+ £0.602
 
250+ £0.554
 
1000+ £0.543
 
2500+ £0.532
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2079582) x 0.65 = £3.25
Total Price: £3.25
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews