Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL3FU4R7N
Order Code1888690
Product RangeELL-3FU Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL3FU4R7N
Order Code1888690
Product RangeELL-3FU Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeELL-3FU Series
DC Resistance Max0.16ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
Product Overview
The ELL-3FU series SMD low profile Choke Coil suitable for smoothness of DC/DC of mobile devices. A high performance is achieved by improvement of winding space factor by the rectangular wire and the original winding industrial method High performance was actualized by the application of flat wire winding and ring coreless structure.
- Magnetic shield effect is provided by adhesive with magnetic materials structure
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.16ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
Product Range
ELL-3FU Series
Inductance Tolerance
± 30%
Product Width
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability