You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS2E-S-DC5V

Signal Relay, 5 VDC, DPDT, 2 A, DS Series, Through Hole, Non Latching

DS2E-S-DC5V - Signal Relay, 5 VDC, DPDT, 2 A, DS Series, Through Hole, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DS2E-S-DC5V
Order Code:
4389920
Product Range
DS Series
Technical Datasheet:
DS2E-S-DC5V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5VDC

:
DPDT

:
2A

:
DS Series

:
Through Hole

:
Non Latching

:
Solder

:
-

:
30V

:
Silver

:
125ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DS2E-S-DC5V is a Miniature Signal Relay with DC coil. This DS-series signal relay has 2-form-C Ag (Au clad) contacts. Standard PC board terminal, epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration.
  • Single side stable function
  • Standard polarity type
  • 200mW Nominal operating power
  • Suitable for use in difficult environments
  • DIL terminal array enables use of IC sockets
  • Gold-clad twin contacts ensure high reliability
  • Polarized magnetic circuits realize resistance to shock and vibration

Applications

Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Security

Best Seller

1,440 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£5.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.62
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange