You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AQY274 - 

MOSFET Relay, 400 V, 350 mA, 3.2 ohm, SPST-NO

AQY274 - MOSFET Relay, 400 V, 350 mA, 3.2 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQY274
Order Code:
3105623
Product Range
AQY27 Series
Technical Datasheet:
AQY274   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
350mA
:
Through Hole
:
400V
:
3.2ohm
:
2.5kV
:
1mA
:
AQY27 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AQY274 is a flat power-DIP4-pin type MOSFET Relay with high capacity of continuous load up to 0.35A current. The maximum load can be controlled with 5mA input current. The ON-resistance is low at 2.1R typical.
  • AC/DC dual use
  • 750mW Total power dissipation
  • -40 to 85°C Operating temperature range

Applications

Industrial, Test & Measurement

Alternatives for AQY274

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

73 In stock

38 in stock for next day delivery (Liege stock)
35 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£11.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.17
 
5+ £10.30
 
10+ £9.43
 
50+ £8.93
 
100+ £7.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange