Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPACE
Manufacturer Part No8007-0481
Order Code1775258
Technical Datasheet
Supply Voltage VAC230V
Power Rating240W
For Use WithPace MBT301E Rework System
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VAC
230V
For Use With
Pace MBT301E Rework System
Plug Type
-
Power Rating
240W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5