You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T9-CS1-24 - 

Toggle Switch, IP68S, Off-On, SPST, Non Illuminated, T9 Series, Panel Mount, 20 A

T9-CS1-24 - Toggle Switch, IP68S, Off-On, SPST, Non Illuminated, T9 Series, Panel Mount, 20 A
T9-CS1-24 - Toggle Switch, IP68S, Off-On, SPST, Non Illuminated, T9 Series, Panel Mount, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T9-CS1-24
Order Code:
2484519
Product Range
T9 Series
Technical Datasheet:
T9-CS1-24   Datasheet
See all Technical Docs

Product Information


:
Off-On

:
SPST

:
Non Illuminated

:
T9 Series

:
Panel Mount

:
20A

:
115V

:
Screw

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T9 series Toggle Switch is an ideal switch for demanding applications. It is qualified to MIL-DTL-3950 this high performance switch is a logical choice for use in environments where sealing and resistance to shock and vibration are required. This compact, environmentally sealed switch is available in single and double pole configurations with a lever lockout option. Circuitry configurations include two or three positions with many combinations of OFF-ON in momentary and maintained action including ON-ON-ON.
  • Commercial version is sealed per IP68S
  • Lever lockout option available
  • Maintained and momentary toggle action
  • Optional panel seal

Applications

Aerospace, Defence, Military, Commercial, Industrial

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

£32.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £32.08
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £26.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £24.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £23.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.