You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T7-211A5 - 

Toggle Switch, IP68S, On-Off, DPST, Non Illuminated, T7 Series, Panel Mount, 16 A

T7-211A5 - Toggle Switch, IP68S, On-Off, DPST, Non Illuminated, T7 Series, Panel Mount, 16 A
T7-211A5 - Toggle Switch, IP68S, On-Off, DPST, Non Illuminated, T7 Series, Panel Mount, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T7-211A5
Order Code:
2484509
Product Range
T7 Series
Technical Datasheet:
T7-211A5   Datasheet
See all Technical Docs

Product Information


:
On-Off

:
DPST

:
Non Illuminated

:
T7 Series

:
Panel Mount

:
16A

:
115V

:
Quick Connect

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T7 series high performance Sealed Toggle Switch is designed for use under severe conditions found in heavy equipment, industrial control, marine and appliance applications. Its front panel seal is accomplished with an O-ring under the bat handle. However, now a secondary visible bushing seal is offered as an option. T7 toggles are offered in single and double pole configurations. A choice of models is offered to handle power levels to 16A, 0.5HP and low level electronic switching applications. These toggles feature positive detent action for safe switching operation. In conjunction with the unique OTTO snap-action switch mechanism, the T7 offers non-teasible contact transfer. High contact pressure and superior contact wiping action of the OTTO design makes the T7 an excellent choice for switching loads from logic level up to 16 amps. Mounting hardware provided includes two hex nuts, one lock-washer and one keyway washer.
  • Sealed to IP68S and IP69K
  • Withstands extreme shock and vibration
  • Positive detent, non-teasible contact transfer
  • 2 and 3-position, momentary and maintained action
  • Choice of terminal styles

Applications

Industrial

Associated Products

Compare Selected

No Longer Stocked

£18.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £16.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.