You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SFH485P - 

Infrared Emitter, 40 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 600 ns, 500 ns

SFH485P - Infrared Emitter, 40 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 600 ns, 500 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
SFH485P
Order Code:
1212738
Technical Datasheet:
SFH485P Datasheet
See all Technical Docs

Product Overview

The SFH485P from Osram is a radial leaded GaAlAs infrared emitter with 880nm wavelength. Typical applications of device are IR remote control, sensor technology and discrete interrupters.
  • Standard diode case style of T-1 3/4 (5mm)
  • Spectral match with silicon photodetectors
  • Highly reliable and efficient
  • Available in bins
  • Forward current If of 100mA
  • Forward voltage of 1.5V at IF= 100mA
  • Viewing angle of 40°
  • Rise time of 600ns
  • Fall time of 500ns
  • Operating temperature range of -40°C to 100°C

Applications

Consumer Electronics, Portable Devices

Footnotes

Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.

Product Information

:
40°
:
T-1 3/4 (5mm)
:
100mA
:
1.5V
:
600ns
:
500ns
:
-40°C
:
100°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SFH485P

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
387
387
     
Restricted Item Add
     

Each

5+ £0.608   25+ £0.421   100+ £0.384   250+ £0.296   500+ £0.224   1000+ £0.187   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£0.272

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.272
 
25+ £0.225
 
100+ £0.183
 
500+ £0.174
 
1000+ £0.165
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.