You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LGQ971

LED, Green, SMD, 0.9mm x 1.1mm, 20 mA, 2.2 V, 570 nm

OSRAM LGQ971
OSRAM LGQ971

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
LGQ971
Order Code:
1226372
Technical Datasheet:
LGQ971   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
SMD

:
0.9mm x 1.1mm

:
0.9mm x 1.1mm

:
20

:
2.2

:
570

:
10

:
160

:
Rectangular

:
-

:
-

:
MSL 2 - 1 year

:
No SVHC (17-Dec-2015)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LGQ971 from Osram is a surface mount diffused rectangular green LED made of GaP material. This LED is widely used at optical indicator, backlighting, toys and information displays.
  • Standard 0603 package
  • Viewing angle is 160°
  • Maximum luminous intensity of 45mcd at 20mA
  • Forward voltage is 2.2V
  • Forward current (If) is 20mA
  • Dominant wavelength is 570nm at IF=20mA
  • Wavelength at peak emission is 572nm at IF=20mA

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

No Longer Manufactured