You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HTM70 - 

Low Voltage Transformer, 1 x 240V, 11.2V, 70 W

HTM70 - Low Voltage Transformer, 1 x 240V, 11.2V, 70 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
HTM70
Order Code:
1528732
Technical Datasheet:
HTM70   Datasheet
See all Technical Docs

Product Information


:
-

:
1 x 240V

:
11.2V

:
-

:
70W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HTM70 is a 70W Electronic Transformer, 240V primary, 11.4V secondary voltage with cable clamp, dimmable on the leading edge and trailing edge, for low-voltage halogen lamps. This transformer features very low power loss and high efficacy. Strain relief suitable for different cable types (HTM). Suitable for space-critical installation thanks to compact functional design. Protective operation throughout the entire partial-load range for long lamp life. Short-circuit protection, overload protection, over-temperature protection - electronically reversible. Electrical isolation between the primary and secondary sides, switching between electronic transformer and lamp not permitted.
  • >=91% Energy efficiency
  • 40kHz Operating frequency
  • 0 to 45°C Ambient temperature range

Applications

Lighting, Commercial

Best Seller

22 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£16.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £12.55
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £10.89