You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HTM105

Low Voltage Transformer, 1 x 240V, 11.3V, 105 W

HTM105 - Low Voltage Transformer, 1 x 240V, 11.3V, 105 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
HTM105
Order Code:
1528733
Technical Datasheet:
HTM105   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1 x 240V

:
11.3V

:
-

:
105W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The HTM105 from Osram is an electronic transformer for low voltage halogen lamps. This transformer provides short circuit protection, overload protection, overtemperature protection.
  • Nominal voltage range from 230V to 240V
  • Input voltage range from 207V to 264V
  • Lamp wattage range from 35W to 105W
  • Efficiency is 95%
  • Mains frequency is 50Hz to 60Hz
  • Output voltage is 11.3V (105W)/11.4V (35W)
  • IP inrush current is 1A
  • Line current is 0.41A
  • Line harmonics according to EN 61000-3-2 standard
  • Immunity according to EN 61547, safety to EN 61347

Applications

Industrial, Power Management, Lighting

29 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£21.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £21.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £16.96
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £14.72