You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GKV-600

Lamp, 230 V, 600 W, 101 mm, G9.5, 3200 K

New

GKV-600 - Lamp, 230 V, 600 W, 101 mm, G9.5, 3200 K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
GKV-600
Order Code:
3403638
Also Known As:
GTIN UPC EAN: 4008321623973
Technical Datasheet:
GKV-600   Datasheet
See all Technical Docs

Product Information


:
230V

:
600W

:
101mm

:
G9.5

:
-

:
3200K

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Single ended halogen studio lamp for professional stage, tv and film applications.
  • Single Ended (SE) halogen bulb
  • Type: GKV
  • Base: G9.5
  • Colour temperature: 3200K
  • Lumens: 14000 lm
  • Power rating: 600W
  • Voltage: 230V
  • Lamp life: 250 Hours
  • Length: 101mm
  • Diameter: 19mm

Also Known As

GTIN UPC EAN: 4008321623973

27 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£20.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.12