You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4058075000247 - 

LED Light Bar, Warm White, 400 lm, 4 W, 230 V, 313 mm, IP20

4058075000247 - LED Light Bar, Warm White, 400 lm, 4 W, 230 V, 313 mm, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
4058075000247
Order Code:
2843309
Also Known As:
GTIN UPC EAN: 4058075000247
Technical Datasheet:
4058075000247   Datasheet
See all Technical Docs

Product Information


:
Warm White

:
400lm

:
4W

:
230V

:
313mm

:
IP20

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • LEDVANCE lamp ideal for general illumination, corridors, entrance lighting, accent lighting, public areas, cove lighting, shelves or under cabinet lighting
  • Easy to install in two different mounting angles
  • Energy savings up to 45% compared to conventional linear luminaires
  • Connect up to 10 luminaires in series
  • On/Off switch
  • CCT: Warm White 3000k

Also Known As

GTIN UPC EAN: 4058075000247

2 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£15.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £10.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £10.28