You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LCST50DOR1

Network Cable, 1 m, 3.28 ft, Orange

LCST50DOR1 - Network Cable, 1 m, 3.28 ft, Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTRONICS OPTRONICS
Manufacturer Part No:
LCST50DOR1
Order Code:
1300278
Technical Datasheet:
LCST50DOR1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1m

:
3.28ft

:
Orange

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LCST50DOR1 is a 1m orange OM3 duplex optical fibre Patch Cord with a LC connector on one end and ST connector on other end. This optical fibre system is the pinnacle of multimode fibre design. To utilize the new 10Gbs Ethernet protocols in an optical fibre system requires a full blown OM3 50/125 multimode fibre. The OM3 system allows for new VCSEL based hardware and old legacy LED based hardware to co-exist over your system. For the hard pressed IT manager an OM3 optical fibre solution will give a simple migration path through.
  • LSZH for internal/external applications
  • 900µm Tight buffered fibre optic cable
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Industrial

No Longer Stocked

£6.05 ( ex VAT  ) £7.260 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.05 £7.260
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.75 £6.900
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange