Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTRONICS
Manufacturer Part NoLCSC62DOR3
Order Code1300252
Technical Datasheet
Connector Type ALC Duplex
Connector Type BSC Duplex
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColourOrange
Product Range-
Technical Specifications
Connector Type A
LC Duplex
Cable Length - Metric
3m
Jacket Colour
Orange
Connector Type B
SC Duplex
Cable Length - Imperial
9.8ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08