You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FARCTLT20K

IR Thermometer Kit, Precision, -40 to 900°C, 20:1 Optical Resolution, IP 65, NEMA 4, optris CT

FARCTLT20K - IR Thermometer Kit, Precision, -40 to 900°C, 20:1 Optical Resolution,  IP 65, NEMA 4, optris CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTRIS OPTRIS
Manufacturer Part No:
FARCTLT20K
Order Code:
1348667
Technical Datasheet:
FARCTLT20K   Datasheet
See all Technical Docs

Product Overview

Precise noncontact temperature measurement from -40 to 900°C
  • One of the smallest infrared sensors with 20:1 optical resolution
  • Rugged and usable up to 180°C ambient temperature without cooling
  • Separate electronics with easy accessible programming keys and LCD backlit display
  • Optional analogue output: 0/4-20 mA, 0-10 V, thermocouple type K or J
  • Installation of up to 32 sensing heads

Applications

Test & Measurement, Maintenance & Repair

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
36V

:
-40°C

:
900°C

:
150ms

:
0°C

:
65°C

:
-

:
USB

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£413.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £413.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange