Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSAQBLCR8
Order Code1678703
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSAQBLCR8
Order Code1678703
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
Bulb Size2.6mm
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage3.2V
Wavelength Typ625nm
Luminous Intensity2.8cd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Red Orange
Bulb Size
2.6mm
Forward Current If
50mA
Wavelength Typ
625nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
PLCC-4
Forward Voltage
3.2V
Luminous Intensity
2.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031