Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0738 |
9000+ | £0.0631 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£221.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4158CT1G
Order Code2442225
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel250mA
Continuous Drain Current Id P Channel250mA
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleSC-88
No. of Pins6Pins
Power Dissipation N Channel270mW
Power Dissipation P Channel270mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTJD4158CT1G is a N/P-channel complementary Small Signal MOSFET designed for cell phones, MP3s, digital cameras and PDAs. It is suitable for DC-to-DC conversion, load management and load switch applications.
- Leading 20V Trench for low RDS (ON) performance
- ESD protected gate
- Small footprint
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
250mA
Drain Source On State Resistance P Channel
1ohm
No. of Pins
6Pins
Power Dissipation P Channel
270mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
250mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SC-88
Power Dissipation N Channel
270mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability