Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8170AXV330T2G
Order Code2507593
Technical Datasheet
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
150mA
Dropout Voltage Typ @ Current
180mV
No. of Pins
6Pins
Operating Temperature Max
125°C
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
180mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018