Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7809BTG..
Order Code2627975
Product RangeMC7809
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Input Voltage Min15V
Input Voltage Max35V
Product RangeMC7809
Max Output Current1A
Output Current Max1A
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MC7809BTG..
4 Products Found
Product Overview
The MC7809BTG is a 1A positive voltage regulator in 3 pin TO-220 package. This is a 9V fixed voltage regulator is monolithic integrated circuit designed for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking it can deliver output currents in excess of 1A.
- Input voltage range from 15V to 35V
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- Output voltage offered in 1.5%, 2% and 4% tolerance
- Operating temperature range from -40°C to +125°C
Applications
Power Management
Notes
Contains ESD protection and exceeds the following tests, human body model 2000 V per MIL-STD-883, method 3015. machine model method 200V.
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Input Voltage Max
35V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Output Voltage Nom
9V
Input Voltage Min
15V
Product Range
MC7809
Output Current Max
1A
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability