Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA278R33CTU
Order Code2825020
Technical Datasheet
Input Voltage Min1.8V
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current2A
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
No. of Pins4Pins
Operating Temperature Min-20°C
Operating Temperature Max80°C
Technical Specifications
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
2A
IC Mounting
Through Hole
Operating Temperature Min
-20°C
Input Voltage Max
35V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
No. of Pins
4Pins
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004