Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX5031-1-TW30
Order Code3253655
Technical Datasheet
Frequency Min400MHz
Frequency Max940MHz
RF / IF Modulation4FSK, ASK, FSK, GFSK, MSK, O-QPSK, PSK
Data Rate2Mbps
Transmitting Current45mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Output Power (dBm)15dBm
Sensitivity dBm-
RF Transmitter ApplicationsAMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
400MHz
RF / IF Modulation
4FSK, ASK, FSK, GFSK, MSK, O-QPSK, PSK
Transmitting Current
45mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
940MHz
Data Rate
2Mbps
RF IC Case Style
QFN
Supply Voltage Min
2.2V
Output Power (dBm)
15dBm
RF Transmitter Applications
AMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability