Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT541SCX
Order Code2452949
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74ACT541
IC Case / PackageWSOIC
Logic Case StyleWSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for 74ACT541SCX
2 Products Found
Product Overview
The 74ACT541SCX is an octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the 74AC244 and 74ACTC244 while providing flow-through architecture (inputs on opposite side from outputs). This pin-out arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.
- ICC and IOZ reduced by 50%
- Inputs and outputs opposite side, allowing easier interface to microprocessors
- Outputs source/sink 24mA
- TTL-compatible inputs
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
WSOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74ACT541
Logic Case Style
WSOIC
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000801