You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STK672-040-E
DRIVER, MOTOR, STEPPER, 45VIN, 1.5A
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- STK672-040-E
- Order Code:
- 2137897
- Technical Datasheet:
- STK672-040-E Datasheet
Alternatives for STK672-040-E
Product Overview
- Phase retention even if excitation is switched
- Excitation phase state can be verified in real time using the MO1, MO2 and MOI signal output pins
- External excitation PWM drive allows a wide operating supply voltage range to be used
- Current detection resistor (0.33R) built-in the hybrid IC itself
- Power MOSFETs adopted for low drive loss
- Provides a motor output drive current of IOH=1.5A
- 12W Allowable power dissipation
Applications
Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stepper
- :
- 1Outputs
- :
- 1.5A
- :
- 2.4V
- :
- SIP
- :
- 22Pins
- :
- 4.75V
- :
- 5.25V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £11.61 £13.932 | |
10+ | £10.45 £12.540 | |
100+ | £7.70 £9.24 | |
250+ | £6.80 £8.16 | |
500+ | £6.36 £7.632 | |
800+ | £5.37 £6.444 | |
2000+ | £5.27 £6.324 |
Pricing is unavailable. Please contact customer services.