You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SL24T1G - 

TVS Diode, SL24 Series, Unidirectional, 10 V, 55 V, SOT-23, 3 Pins

SL24T1G - TVS Diode, SL24 Series, Unidirectional, 10 V, 55 V, SOT-23, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL24T1G
Order Code:
2317484
Product Range
SL24 Series
Technical Datasheet:
SL24T1G   Datasheet
See all Technical Docs

Product Information

:
SL24 Series
:
Unidirectional
:
10V
:
55V
:
SOT-23
:
3Pins
:
26.7V
:
29V
:
300W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SL05T1G series low capacitance TVS Diode for high speed line protections. It offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series.
  • <5pF Compensating diode capacitance
  • ESD protection meeting IEC 61000-4-2, 4-4, 4-5
  • 300W at 8 x 20µs Peak power rating
  • Bi-direction protection can be achieved by using two devices
  • -55 to 150°C Junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial

Alternatives for SL24T1G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.731   10+ £0.591   100+ £0.367   250+ £0.345   500+ £0.321   1000+ £0.299   5000+ £0.293   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1651648 - ESD Protection Device, 55 V, SOT-23, 3 Pins, 24 V, 300 W, SL24 Series

View all alternatives / recommendations
£0.377

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.377
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.124
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0952