You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P6KE56A - 

TVS Diode, P6KE5 Series, Unidirectional, 47.8 V, 77 V, DO-204AC, 2 Pins

P6KE56A - TVS Diode, P6KE5 Series, Unidirectional, 47.8 V, 77 V, DO-204AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE56A
Order Code:
2113936
Product Range
P6KE5 Series
Technical Datasheet:
P6KE56A   Datasheet
See all Technical Docs

Product Information

:
P6KE5 Series
:
Unidirectional
:
47.8V
:
77V
:
DO-204AC
:
2Pins
:
53.2V
:
58.8V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Alternatives for P6KE56A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.455   25+ £0.424   100+ £0.276   250+ £0.233   500+ £0.189   1000+ £0.12   5000+ £0.118   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

2981326 - TVS Diode, P6KE Series, Unidirectional, 47.8 V, 77 V, DO-15 (DO-204AC), 2 Pins

View all alternatives / recommendations
£0.313

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.313
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.256
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.121
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ £0.103