You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P6KE51A - 

TVS Diode, P6KE5 Series, Unidirectional, 43.6 V, 70.1 V, DO-204AC, 2 Pins

P6KE51A - TVS Diode, P6KE5 Series, Unidirectional, 43.6 V, 70.1 V, DO-204AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE51A
Order Code:
1467613
Product Range
P6KE5 Series
Technical Datasheet:
P6KE51A   Datasheet
See all Technical Docs

Product Information

:
P6KE5 Series
:
Unidirectional
:
43.6V
:
70.1V
:
DO-204AC
:
2Pins
:
48.5V
:
53.6V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Alternatives for P6KE51A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.387   25+ £0.342   100+ £0.236   250+ £0.223   500+ £0.185   1000+ £0.137   5000+ £0.134   More Pricing...

Restricted Item Add

Related Searches

 

406 In stock

Available until stock is exhausted

406 in stock for next day delivery (UK stock)
£0.334

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.317
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.179
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.159
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.138
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.116