You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P6KE43CA - 

TVS Diode, P6KE4 Series, Bidirectional, 36.8 V, 59.3 V, DO-15, 2 Pins

P6KE43CA - TVS Diode, P6KE4 Series, Bidirectional, 36.8 V, 59.3 V, DO-15, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE43CA
Order Code:
1467628
Product Range
P6KE4 Series
Technical Datasheet:
P6KE43CA   Datasheet
See all Technical Docs

Product Information

:
P6KE4 Series
:
Bidirectional
:
36.8V
:
59.3V
:
DO-15
:
2Pins
:
40.9V
:
45.2V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Alternatives for P6KE43CA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.391   10+ £0.263   50+ £0.176   100+ £0.14   500+ £0.111   1000+ £0.0953   More Pricing...

Restricted Item Add
     

Each

5+ £0.412   25+ £0.385   100+ £0.272   250+ £0.236   500+ £0.199   1000+ £0.138   5000+ £0.135   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

1849137 - TVS DIODE, 10.1A, 59.3V, BI-DIRECTIONAL, DO-15

2981324 - TVS Diode, P6KE Series, Bidirectional, 36.8 V, 59.3 V, DO-15 (DO-204AC), 2 Pins

View all alternatives / recommendations
£0.202

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.202