You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P6KE120A - 

TVS Diode, P6KE1 Series, Unidirectional, 102 V, 165 V, DO-204AC, 2 Pins

P6KE120A - TVS Diode, P6KE1 Series, Unidirectional, 102 V, 165 V, DO-204AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE120A
Order Code:
1467603
Product Range
P6KE1 Series
Technical Datasheet:
P6KE120A   Datasheet
See all Technical Docs

Product Information

:
P6KE1 Series
:
Unidirectional
:
102V
:
165V
:
DO-204AC
:
2Pins
:
114V
:
126V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Alternatives for P6KE120A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.177   25+ £0.173   100+ £0.17   250+ £0.166   500+ £0.163   1000+ £0.159   5000+ £0.156   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

2981306 - TVS Diode, P6KE series, Unidirectional, 102 V, 165 V, DO-204AC, 2 Pins

View all alternatives / recommendations
£0.328

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.328
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.248
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.153
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.143
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0954