Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1500+ | £0.156 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
£234.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS6H888NLWFTAG
Order Code3616817
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id14A
Drain Source On State Resistance0.05ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation23W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
23W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability