Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV571MN08TBG.
Order Code3612117
Technical Datasheet
Input Voltage Min1.7V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage - Nom800mV
Output Voltage Nom800mV
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current730mV
Dropout Voltage Typ @ Current730mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
800mV
Max Output Current
150mA
Dropout Voltage Typ @ Current
730mV
No. of Pins
6Pins
Operating Temperature Max
125°C
Input Voltage Max
12V
Output Voltage - Nom
800mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
730mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability